Parametric results for: USB2532I-1080AENTR under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: usb2532i1080aentr
Select parts from the table below to compare.
Compare
Compare
USB2532I-1080AENTR
Microchip Technology Inc
$4.4650 Yes Active I2C; SMBUS; UART; USB 0.0125 MBps 24 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 110 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N36 e3 85 °C -40 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC SQFN-36 compliant 8542.31.00.01 Microchip
USB2532I-1080AEN-TR
Microchip Technology Inc
Check for Price Yes Active I2C; SMBUS; UART; USB 0.0125 MBps 24 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 110 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N36 e3 85 °C -40 °C TS 16949 36 PLASTIC/EPOXY HVQCCN LCC36,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC SQFN-36 compliant 8542.31.00.01