Filter Your Search
1 - 2 of 2 results
|
USB3300-EZK
SMSC
|
Check for Price | Yes | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | STANDARD MICROSYSTEMS CORP | QFN | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | 32 | compliant | 8542.39.00.01 | |||
|
USB3300-EZK-TR
SMSC
|
Check for Price | Yes | Yes | Transferred | 3.3 V | INTERFACE CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | STANDARD MICROSYSTEMS CORP | QFN | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | 32 | compliant | 8542.39.00.01 | SMSC |