Filter Your Search
1 - 5 of 5 results
|
USB84604AFT-B-001080
Microchip Technology Inc
|
Check for Price | Yes | Active | I2C; SMBUS; SPI; UART | 24 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | IT ALSO OPERATES AT 1.8V and 3.3 SUPPLY | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||
|
USB84604AFT-B-001080-V03
Microchip Technology Inc
|
Check for Price | Active | I2C; SPI; SMBUS; UART; VBUS | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | QFN-48 | 2016-07-27 | |||||||||
|
USB84604AFT-B-001080-V02
Microchip Technology Inc
|
Check for Price | Active | I2C; SPI; UART; USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 70 mA | INDUSTRIAL | S-PQCC-N48 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | QFN-48 | EAR99 | |||||||||
|
USB84604AFTB-001080
Microchip Technology Inc
|
Check for Price | Yes | Active | I2C; SMBUS; SPI; UART | 24 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | IT ALSO OPERATES AT 1.8V and 3.3 SUPPLY | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | , | ||||||||
|
USB84604AFT-B-001080RV02
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | I2C, SMBUS, SPI, UART, USB | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 2 V | 1.6 V | S-PQCC-N48 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | unknown | QFN-48 |