Filter Your Search
1 - 2 of 2 results
|
USBN9602-28MX
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 8 | 48 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP28,.4 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
USBN9602-28MX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 | 8 | 48 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP28,.4 | unknown | 3A991.A.2 | 8542.31.00.01 |