Filter Your Search
1 - 4 of 4 results
|
USBN9604SLBX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 40 mA | COMMERCIAL | R-XQCC-N28 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 28 | CERAMIC | QCCN | LCC28D,.18X.22,20 | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | |||||||||||||||||||
|
USBN9604SLBX/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 3 V | COMMERCIAL | R-XQCC-N28 | e4 | 3 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 1.1 mm | 4.5 mm | 5.5 mm | TEXAS INSTRUMENTS INC | compliant | QFN-28 | 8542.31.00.01 | |||||||||
|
USBN9604SLBX
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 40 mA | 5.5 V | 3 V | COMMERCIAL | R-PQCC-N28 | Not Qualified | e4 | 2 | 70 °C | 235 | 28 | PLASTIC/EPOXY | QCCN | LCC28D,.18X.22,20 | RECTANGULAR | CHIP CARRIER | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 1.1 mm | 4.5 mm | 5.5 mm | TEXAS INSTRUMENTS INC | compliant | CSP-28 | 8542.31.00.01 | QFN | 28 | EAR99 | |||
|
USBN9604SLBX
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 | 8 | 24 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 40 mA | 5.5 V | 3 V | COMMERCIAL | R-XQCC-N28 | Not Qualified | e4 | 2 | 70 °C | 235 | 30 | 28 | UNSPECIFIED | QCCN | LCC28D,.18X.22,20 | RECTANGULAR | CHIP CARRIER | Nickel/Gold (Ni/Au) | NO LEAD | 500 µm | QUAD | 1.1 mm | 4.5 mm | 5.5 mm | NATIONAL SEMICONDUCTOR CORP | unknown | CSP-28 | 8542.31.00.01 | 5A991.C.1 |