Filter Your Search
1 - 1 of 1 results
|
USP-500-12
Mean Well
|
$139.0999 | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 10.8 V | 13.2 V | 33 A | 1 | NO | YES | REMOTE ON/OFF | AC-DC POWER FACTOR CORRECTION MODULE | 90 % | 0.5 % | 1 % | 1 | THERMAL; OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 396 W | R-XXMA-X | UL, TUV | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 254 mm | MEAN WELL ENTERPRISES CO LTD | , | compliant | EAR99 | Mean Well |