Filter Your Search
1 - 4 of 4 results
|
USQ-1.5/40-D24ND
DATEL Inc
|
Check for Price | No | Obsolete | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | 60 W | R-MDMA-P8 | e0 | Not Qualified | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | MODULE | , | 8 | unknown | EAR99 | |||||
|
USQ-1.5/40-D24N
DATEL Inc
|
Check for Price | No | Obsolete | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | 60 W | R-MDMA-P8 | e0 | Not Qualified | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | MODULE | , | 8 | unknown | EAR99 | |||||
|
USQ-1.5/40-D24ND
Murata Power Solutions
|
Check for Price | Obsolete | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | 66 W | R-XDMA-T8 | Not Qualified | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 36.83 mm | 57.91 mm | 10.16 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | unknown | EAR99 | |||||
|
USQ-1.5/40-D24NH
DATEL Inc
|
Check for Price | No | Obsolete | 24 V | 1.5 V | 36 V | 18 V | 1.2 V | 1.65 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | 60 W | R-MDMA-P8 | e0 | Not Qualified | 8 | METAL | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 |