Filter Your Search
1 - 10 of 26 results
|
L-USS820FD-DB
Avago Technologies
|
Check for Price | Active | 8 | 5 | 1.5 MBps | 12.024 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 30 mA | 3.465 V | 3.135 V | OTHER | S-PBGA-B48 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFBGA | BGA48,8X8,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.44 mm | 5 mm | 5 mm | AVAGO TECHNOLOGIES INC | LFBGA, BGA48,8X8,20 | compliant | 8542.31.00.01 | ||||||||
|
USS-820TD-DB
Avago Technologies
|
Check for Price | Active | 8 | 5 | 1.5 MBps | 12.024 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.465 V | 3.135 V | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | AVAGO TECHNOLOGIES INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||
|
USS820B-DB
LSI Corporation
|
Check for Price | No | Obsolete | 8 | 5 | 1.5 MBps | 12.024 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | LUCENT TECHNOLOGIES INC | QFP, QFP44,.5SQ,32 | unknown | 8542.31.00.01 | QFP | 44 | |||||||||
|
USS820TC-DB
LSI Corporation
|
Check for Price | No | Obsolete | YES | 3.3 V | CMOS | 30 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | AGERE SYSTEMS INC | QFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | |||||||||||||||||
|
USS820FD
Avago Technologies
|
Check for Price | Active | 8 | 5 | 1.5 MBps | 12.024 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 30 mA | 3.465 V | 3.135 V | OTHER | S-PBGA-B48 | Not Qualified | e0 | 85 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,8X8,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.44 mm | 5 mm | 5 mm | AVAGO TECHNOLOGIES INC | LFBGA, BGA48,8X8,20 | compliant | 8542.31.00.01 | ||||||
|
USS820FD
Broadcom Limited
|
Check for Price | Active | 8 | 5 | 1.5 MBps | 12.024 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 30 mA | 3.465 V | 3.135 V | OTHER | S-PBGA-B48 | Not Qualified | e0 | 85 °C | 240 | 30 | 48 | PLASTIC/EPOXY | LFBGA | BGA48,8X8,20 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 500 µm | BOTTOM | 1.44 mm | 5 mm | 5 mm | BROADCOM INC | TFSBGAC-48 | compliant | 8542.31.00.01 | ||||||
|
USS-820TD-DB
LSI Corporation
|
Check for Price | No | No | Transferred | 8 | 5 | 12.024 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 30 mA | 3.465 V | 3.135 V | OTHER | S-PQFP-G48 | Not Qualified | e0 | 85 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | AGERE SYSTEMS INC | LFQFP, QFP48,.35SQ,20 | unknown | 8542.31.00.01 | QFP | 48 | |||||
|
L-USS820TD-DB
Avago Technologies
|
Check for Price | Active | 8 | 5 | 1.5 MBps | 12.024 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.465 V | 3.135 V | OTHER | S-PQFP-G48 | Not Qualified | e3 | 85 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | AVAGO TECHNOLOGIES INC | LFQFP, | unknown | 8542.31.00.01 | ||||||||
|
L-USS820TD-DB
Broadcom Limited
|
Check for Price | Active | 8 | 5 | 1.5 MBps | 12.024 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.465 V | 3.135 V | OTHER | S-PQFP-G48 | Not Qualified | e3 | 85 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | BROADCOM INC | LEAD FREE, TQFP-48 | compliant | 8542.31.00.01 | ||||||||
|
L-USS820D-DB
Broadcom Limited
|
Check for Price | Obsolete | YES | 3.3 V | CMOS | 30 mA | OTHER | S-PQFP-G48 | Not Qualified | 85 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | BROADCOM INC | QFP, QFP48,.35SQ,20 | compliant | 8542.31.00.01 |