Filter Your Search
1 - 10 of 299 results
|
UT1045-AE3-5-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | SOT-23 | LSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 60 mV | 12 V | R-PDSO-G3 | e0 | 2.9 mm | 0.1 % | 1 | 3 | 30 mA | 4.5 V | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.45 mm | YES | CMOS | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | |||||||||||||||||||||||||||||||||||||||
|
UT1045-T92-B-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 60 mV | 12 V | O-XBCY-T3 | e0 | 0.1 % | 1 | 3 | 30 mA | 4.5 V | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | CMOS | TIN LEAD | THROUGH-HOLE | BOTTOM | ||||||||||||||||||||||||||||||||||||||||||||
|
UT1018-C(TO92)
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | 3 | 20 mA | 1.8 V | PLASTIC/EPOXY | SIP3,.1,50 | Not Qualified | NO | CMOS | 1.27 mm | SINGLE | FIXED | 13 V | 1 | 70 °C | 5 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UT1050-T92-C-K
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | TO-92 | TO-92, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 60 mV | 12 V | O-XBCY-T3 | e0 | 0.1 % | 1 | 3 | 30 mA | 5 V | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | CMOS | TIN LEAD | THROUGH-HOLE | BOTTOM | 5 % | 6 V | 5.25 V | 4.75 V | ||||||||||||||||||||||||||||||||||||||||
|
UT100N03G-TND-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | TO-252D, 3/2 PIN | compliant | EAR99 | R-PSSO-G2 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | 875 mJ | SINGLE WITH BUILT-IN DIODE | 30 V | 100 A | 5.3 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-252 | 1 | ENHANCEMENT MODE | N-CHANNEL | 400 A | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||||||||||||||||
|
UT1018L-T92-B-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | UNISONIC TECHNOLOGIES CO LTD | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 60 mV | 12 V | O-XBCY-T3 | 0.1 % | 1 | 3 | 30 mA | 1.8 V | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | CMOS | THROUGH-HOLE | BOTTOM | 5 % | 2.8 V | 1.89 V | 1.71 V | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||
|
UT1027(SOT89)
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | 60 mV | 0.1 % | 3 | 20 mA | 2.7 V | PLASTIC/EPOXY | TO-243 | Not Qualified | YES | CMOS | FIXED | 13 V | 1 | 70 °C | 5 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
UT1018L-T92-C-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | UNISONIC TECHNOLOGIES CO LTD | TO-92 | LEAD FREE, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 60 mV | 12 V | O-XBCY-T3 | 0.1 % | 1 | 3 | 30 mA | 1.8 V | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | NO | CMOS | THROUGH-HOLE | BOTTOM | 5 % | 2.8 V | 1.89 V | 1.71 V | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||
|
UT1020(SOT89)
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | 60 mV | 0.1 % | 3 | 20 mA | 2 V | PLASTIC/EPOXY | TO-243 | Not Qualified | YES | CMOS | FIXED | 13 V | 1 | 70 °C | 5 % | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MSTB2,5/3-ST-5,08BDOUT10
Phoenix Contact
|
Check for Price | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 3 | 1 | 320 V | 12 A | CONNECTOR | STANDARD: UL 94V-0, PA | CB; EAC; UL; VDE | 12 AWG | 2.5 mm2 | SCREW | PHOENIX CONTACT GMBH & CO KG | not_compliant | EAR99 | 8536.90.40.00 |