Filter Your Search
1 - 4 of 4 results
|
UT54ACTS10-UVAR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 16 ns | YES | DFP | NO | NAND GATE | CMOS | 8 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACTS10-UVAR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 16 ns | 3 | 3 | YES | DFP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 14 | ||||||||
|
UT54ACTS10-UVAR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 16 ns | 16 ns | 3 | 3 | YES | DFP | NO | ACT | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | COBHAM PLC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||
|
UT54ACTS10UVAR
Cobham Semiconductor Solutions
|
Check for Price | Contact Manufacturer | 5 V | 16 ns | 3 | 3 | YES | DFP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | DFP | 14 |