Parametric results for: UT54ACTS11UQCR under Gates

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: ut54acts11uqcr
Select parts from the table below to compare.
Compare
Compare
UT54ACTS11UQCR
Cobham Semiconductor Solutions
Check for Price No No Contact Manufacturer 5 V 14 ns 3 3 YES DFP ACT AND GATE CMOS 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.2865 mm 9.525 mm AEROFLEX COLORADO SPRINGS DFP DFP, 14 unknown
UT54ACTS11-UQCR
Cobham Advanced Electronic Solutions
Check for Price No Transferred 5 V 13 ns YES DFP NO AND GATE CMOS 8 mA MILITARY R-XDFP-F14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 100k Rad(Si) V 14 CERAMIC FL14,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL AEROFLEX MICROELECTRONIC SOLUTIONS DFP, FL14,.3 unknown 8542.39.00.01
UT54ACTS11-UQCR
Cobham Semiconductor Solutions
Check for Price No No Transferred 5 V 13 ns 3 3 YES DFP ACT AND GATE CMOS 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.2865 mm 9.525 mm AEROFLEX COLORADO SPRINGS DFP DFP, 14 unknown 8542.39.00.01
UT54ACTS11-UQCR
Cobham PLC
Check for Price No Obsolete 5 V 13 ns 13 ns 3 3 YES DFP NO ACT AND GATE CMOS 8 mA 5.5 V 4.5 V MILITARY R-CDFP-F14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class Q 100k Rad(Si) V 14 CERAMIC, METAL-SEALED COFIRED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL 2.921 mm 6.2865 mm 9.525 mm COBHAM PLC DFP, FL14,.3 unknown 8542.39.00.01