Filter Your Search
1 - 10 of 180 results
|
UT54ACTS245PVXR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 12 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
5962H9657303VXC
Cobham PLC
|
Check for Price | Obsolete | BUS TRANSCEIVER | Not Qualified | 1M Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
UT54ACTS245-PVXR
Cobham PLC
|
Check for Price | No | Active | 5 V | 12 ns | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||
|
UT54ACTS245-PVXH
Cobham PLC
|
Check for Price | No | Active | 5 V | 12 ns | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||
|
UT54ACTS245-PCX
Cobham PLC
|
Check for Price | No | Active | 5 V | 15 ns | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||
|
UT54ACTS245-PCA
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 12 mA | TRUE | MILITARY | R-XDIP-T20 | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
5962H9657303QXA
Cobham PLC
|
Check for Price | Obsolete | BUS TRANSCEIVER | Not Qualified | 1M Rad(Si) V | COBHAM PLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
UT54ACTS245-UCX
Cobham PLC
|
Check for Price | No | Active | 5 V | 15 ns | 15 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.9215 mm | COBHAM PLC | DFP, FL20,.3 | unknown | 8542.39.00.01 | |||||||
|
5962G9657302QXX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | BUS TRANSCEIVER | Not Qualified | 500k Rad(Si) V | AEROFLEX COLORADO SPRINGS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
UT54ACTS245-PVCH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 15 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 12 mA | TRUE | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |