Filter Your Search
1 - 4 of 4 results
|
UT54ACTS245UVAH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 12 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.9215 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 20 | unknown | ||||||||||
|
UT54ACTS245-UVAH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 15 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | CMOS | COMMON CONTROL | 12 mA | TRUE | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
UT54ACTS245-UVAH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 15 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
UT54ACTS245-UVAH
Cobham PLC
|
Check for Price | No | Active | 5 V | 15 ns | 15 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL20,.3 | unknown | 8542.39.00.01 |