Filter Your Search
1 - 4 of 4 results
|
UT54ACTS280-UCC
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 5 V | YES | DFP | PARITY GENERATOR/CHECKER | CMOS | MILITARY | R-XDFP-F14 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
UT54ACTS280-UCC
Cobham PLC
|
Check for Price | Obsolete | 5 V | 20 ns | 1 | 9 | YES | DFP | ACT | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | COBHAM PLC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||
|
UT54ACTS280-UCC
Cobham Power Products
|
Check for Price | Transferred | 5 V | 20 ns | 1 | 9 | YES | DFP | ACT | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | AEROFLEX PLAINVIEW | DFP, | unknown | 8542.39.00.01 | DFP | 14 | |||||
|
UT54ACTS280-UCC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 20 ns | 1 | 9 | YES | DFP | ACT | PARITY GENERATOR/CHECKER | CMOS | ODD/EVEN PARITY GENERATOR | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 14 |