Filter Your Search
1 - 4 of 4 results
|
UT54ACTS4002-UVCH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 14 ns | 2 | 4 | YES | DFP | ACT | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 | ||||||||
|
UT54ACTS4002-UVCH
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 14 ns | 14 ns | 2 | 4 | YES | DFP | NO | ACT | NOR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | COBHAM PLC | DFP, FL14,.3 | unknown | 8542.39.00.01 | |||||||
|
UT54ACTS4002UVCH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 22 ns | 2 | 4 | YES | DFP | ACT | NOR GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | |||||||||
|
UT54ACTS4002-UVCH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 14 ns | YES | DFP | NO | NOR GATE | CMOS | 8 mA | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL14,.3 | unknown | 8542.39.00.01 |