Filter Your Search
1 - 10 of 5,284 results
|
UT54ACTS165-UQAR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 8 | YES | DFP | 71 MHz | RIGHT | POSITIVE EDGE | ACT | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
UT54ACTS165-UQCR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 8 | YES | DFP | 71 MHz | RIGHT | POSITIVE EDGE | ACT | PARALLEL IN SERIAL OUT | CMOS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
UT54ACTS00UCA
Cobham Semiconductor Solutions
|
Check for Price | No | No | Contact Manufacturer | 5 V | 14 ns | 4 | 2 | YES | DFP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | FP-14 | unknown | DFP | 14 | ||||||||||||||||||||
|
UT54ACTS20-UQCR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 2 | 4 | YES | DFP | NO | ACT | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | COBHAM PLC | DFP, FL14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
UT54ACTS164E-UCX
Cobham PLC
|
Check for Price | Active | 5 V | 25 ns | 1 | 8 | YES | DFP | 83 MHz | 50 pF | RIGHT | POSITIVE EDGE | ACT | SERIAL IN PARALLEL OUT | CMOS | 83 MHz | TRUE | 10 µA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | COBHAM PLC | CERAMIC, DFP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
UT54ACTS153-PQCR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 16 ns | 2 | 4 | NO | DIP | MULTIPLEXER | CMOS | 8 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
5962F9651303QXC
Cobham PLC
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | YES | DFP | ACT | NAND GATE | CMOS | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.575 mm | 6.477 mm | 8.626 mm | COBHAM PLC | BOTTOM-BRAZED, CERAMIC, DFP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
UT54ACTS373-UCC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 18 ns | 1 | 8 | YES | DFP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDFP-F20 | Not Qualified | 125 °C | -55 °C | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.9215 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 20 | |||||||||||||||||||||
|
UT54ACTS244PVAR
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 11 ns | 2 | 4 | NO | DIP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | AEROFLEX COLORADO SPRINGS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||||||||||
|
UT54ACTS253-PQXH
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 16 ns | 16 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | ACT | MULTIPLEXER | CMOS | 8 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | COBHAM PLC | DIP, DIP16,.3 | unknown | 8542.39.00.01 |