Filter Your Search
1 - 3 of 3 results
|
UT80C196KD-UCX
Cobham Semiconductor Solutions
|
Check for Price | No | No | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFP | QFF, | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||||||
|
UT80C196KD-UCX
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 16 | 20 MHz | 1000 | 8096 | YES | 5 V | CMOS | S-PQFP-F68 | Not Qualified | e0 | 68 | PLASTIC/EPOXY | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
UT80C196KD-UCX
Cobham PLC
|
Check for Price | No | Active | 16 | 20 MHz | 1000 | 8096 | 16 | 16 | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | NO | ROM LESS | 5.5 V | 4.5 V | S-PQFP-F68 | Not Qualified | e0 | 68 | PLASTIC/EPOXY | QFF | QFL68,.95SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | COBHAM PLC | unknown | 8542.31.00.01 |