Filter Your Search
1 - 3 of 3 results
|
UT80C196KD-WCX
Cobham Advanced Electronic Solutions
|
Check for Price | Transferred | 16 | 20 MHz | 1000 | 8096 | YES | 5 V | CMOS | 110 mA | S-PQFP-F68 | Not Qualified | 68 | PLASTIC/EPOXY | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | AEROFLEX MICROELECTRONIC SOLUTIONS | QFF, QFL68,.95SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
UT80C196KD-WCX
Cobham PLC
|
Check for Price | Active | 16 | 20 MHz | 1000 | 8096 | 16 | 16 | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | NO | ROM LESS | 110 mA | 5.5 V | 4.5 V | S-PQFP-F68 | Not Qualified | 68 | PLASTIC/EPOXY | QFF | QFL68,.95SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 24.13 mm | 24.13 mm | COBHAM PLC | unknown | 8542.31.00.01 | |||||||||||
|
UT80C196KD-WCX
Cobham Semiconductor Solutions
|
Check for Price | Obsolete | 16 | 20 MHz | 16 | 16 | 20 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 5.5 V | 4.5 V | MILITARY | S-CQFP-F68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.7432 mm | 24.13 mm | 24.13 mm | AEROFLEX COLORADO SPRINGS | QFF, | unknown | 8542.31.00.01 | QFP | 68 | 3A001.A.2.C |