Filter Your Search
1 - 10 of 12 results
|
UTP28CH30MGR
Panduit Corp
|
$66.7300 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 30 mm | PANDUIT CORP | compliant | |||
|
UTP28CH30MGY
Panduit Corp
|
$66.7300 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 30 mm | PANDUIT CORP | compliant | |||
|
UTP28CH30M
Panduit Corp
|
$66.7300 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 30 mm | PANDUIT CORP | compliant | |||
|
UTP28CH30MBL
Panduit Corp
|
$66.7300 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 30 mm | PANDUIT CORP | compliant | |||
|
UTP28CH30MOR
Panduit Corp
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 30 mm | PANDUIT CORP | compliant | |||
|
UTP28CH30MRD
Panduit Corp
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 30 mm | PANDUIT CORP | compliant | |||
|
UTP28CH30MPB
Panduit Corp
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | CSA; CUL; IEC; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | GOLD | 3.8 mm | 30 mm | PANDUIT CORP | compliant | ||||
|
UTP28CH30MPG
Panduit Corp
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | CSA; CUL; IEC; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | GOLD | 3.8 mm | 30 mm | PANDUIT CORP | compliant | ||||
|
UTP28CH30MVL
Panduit Corp
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 30 mm | PANDUIT CORP | compliant | |||
|
UTP28CH30MYL
Panduit Corp
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 30 mm | PANDUIT CORP | compliant |