Filter Your Search
1 - 10 of 278 results
|
UTP28SP1MGY
Panduit Corp
|
$14.4471 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 1 mm | PANDUIT CORP | compliant | Panduit | ||
|
UTP28SP1PK
Panduit Corp
|
$17.5058 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 305 µm | PANDUIT CORP | compliant | |||
|
UTP28SP1GY
Panduit Corp
|
$17.5058 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 305 µm | PANDUIT CORP | compliant | |||
|
UTP28SP1MPK
Panduit Corp
|
$19.5620 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 1 mm | PANDUIT CORP | compliant | |||
|
UTP28SP1.5MPK
Panduit Corp
|
$21.0427 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 1.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP1.5MGY
Panduit Corp
|
$21.0427 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 1.5 mm | PANDUIT CORP | compliant | |||
|
UTP28SP10GY
Panduit Corp
|
$23.6289 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 3.048 mm | PANDUIT CORP | compliant | Panduit | ||
|
UTP28SP10PK
Panduit Corp
|
$23.6289 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 3.048 mm | PANDUIT CORP | compliant | Panduit | ||
|
UTP28SP11GY
Panduit Corp
|
$24.4749 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 3.353 mm | PANDUIT CORP | compliant | |||
|
UTP28SP11PK
Panduit Corp
|
$24.4749 | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX6-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | TIN | 3.8 mm | 3.353 mm | PANDUIT CORP | compliant |