Filter Your Search
1 - 10 of 10 results
|
UU16LFNP-152
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1.9 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.5 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||
|
UU16LFBNP-203
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 450 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 20 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||
|
UU16LFNP-303
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 30 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||
|
UU16LFBNP-303
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 350 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 30 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||
|
UU16LFNP-402
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 4 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||
|
UU16LFBNP-402
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 4 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||
|
UU16LFNP-203
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 20 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||
|
UU16LFBNP-152
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 1.75 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.5 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||
|
UU16LFBNP-802
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 8 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida | ||
|
UU16LFNP-802
Sumida Corporation
|
Check for Price | Yes | Yes | Active | 900 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 8 MILLIHENRY | 50/60Hz Hz | 4 | 28.5 mm | 22 mm | SUMIDA CORP | unknown | Sumida |