Filter Your Search
1 - 4 of 4 results
|
UVT020A0X3-SRZ
Lineage Power
|
Check for Price | Transferred | 12 V | 2.5 V | 14.4 V | 3 V | 600 mV | 5.5 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.83 % | 0.4 % | 1 | 0.02 Vrms | HYBRID | 110 W | R-XDMA-X16 | Not Qualified | UL, CSA, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 11.43 mm | 20.32 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||
|
UVT020A0X3-SRZ
ABB Industrial Connection and Solution
|
Check for Price | Yes | Transferred | 12 V | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 110 W | R-XXMA-N16 | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 11.43 mm | 20.32 mm | GE INDUSTRIAL SOLUTIONS | PACKAGE-16 | unknown | EAR99 | |||||||||||||||
|
UVT020A0X3-SRZ
ABB Semiconductors
|
Check for Price | Yes | Active | 12 V | 600 mV | 14.4 V | 3 V | 600 mV | 5.5 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 110 W | R-XXMA-N16 | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | UNSPECIFIED | 11.43 mm | 20.32 mm | ABB LTD | PACKAGE-16 | compliant | EAR99 | ||||||||||||||
|
UVT020A0X3-SRZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 12 V | 2.5 V | 14.4 V | 3 V | 600 mV | 5.5 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79.2 % | 0.83 % | 0.4 % | 1 | 0.02 Vrms | HYBRID | 110 W | R-XDMA-X16 | Not Qualified | UL, CSA, VDE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 11.43 mm | 20.32 mm | GE POWER ELECTRONICS INC | ROHS COMPLIANT, SMT-16 | unknown | EAR99 | MODULE | 16 |