Filter Your Search
1 - 2 of 2 results
|
UWE-12/6-Q12PC
Murata Power Solutions
|
Check for Price | Active | 12 V | 12 V | 36 V | 9 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | INDUSTRIAL | 79.2 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 22.9 mm | 58.4 mm | 9.7 mm | MURATA POWER SOLUTIONS INC | MODULE | , | 8 | compliant | |||||||||||
|
UWE-12/6-Q12P-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 12 V | 12 V | 36 V | 6 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 91.5 % | 1 | HYBRID | INDUSTRIAL | 72 W | R-XDMA-P8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | 1/8 BRICK PACKAGE 8 PINS | compliant | EAR99 | 2020-06-05 | Murata Electronics |