Filter Your Search
1 - 1 of 1 results
|
UWF1205S-3WR3
MORNSUN
|
Check for Price | Yes | Active | 12 V | 5 V | 40 V | 4.5 V | 4.85 V | 5.15 V | 600 mA | 1 | NO | NO | 300 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 77 % | 0.5 % | 1 % | 1 | INPUT UNDERVOLTAGE LOCKOUT; OUTPUT OVER CURRENT; OUTPUT SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PSMA-T7 | CE, EN | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | Module-7 | unknown |