Filter Your Search
1 - 2 of 2 results
|
UWR-3.3/4250-D24ACT-C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.135 V | 3.465 V | 4.25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.15 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e4 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 2020-06-04 | Murata Electronics | |||||
|
UWR-3.3/4250-D24ACT-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 24 V | 3.3 V | 36 V | 18 V | 3.2505 V | 3.3495 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e4 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | EAR99 | MODULE | ROHS COMPLIANT PACKAGE-5 | 5 |