Filter Your Search
1 - 2 of 2 results
|
UWT1V100MCL1GB
Nichicon Corporation
|
$0.0897 | Yes | Yes | Active | 10 µF | 35 V | 25 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.5 µA | 0.14 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Matte Tin (Sn) | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UWT1V100MCL1GBL
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 35 V | 25 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WT | 3.5 µA | 0.14 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | TIN BISMUTH | FLAT | NICHICON CORP | , 2121 | compliant | EAR99 | 8532.22.00 |