Filter Your Search
1 - 2 of 2 results
|
UZXCL250H5
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5.5 V | 3 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 325 mV | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 260 | 40 | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | ZETEX PLC | 2.10 X 2 MM, SC-70, 5 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||
|
UZXCL250H5
Diodes Incorporated
|
Check for Price | Obsolete | 5.5 V | 3 V | 2.5 V | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 325 mV | 1 | 2.575 V | 2.425 V | CMOS | 3 % | R-PDSO-G5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | DIODES INC | VSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | SOIC | 5 |