Filter Your Search
1 - 1 of 1 results
|
V-103-1A4-T-K
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 8 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG HINGE LEVER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 0.98 N | 7.6 mm | -25 °C | 150 °C | PANEL MOUNT | 10.8 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |