Filter Your Search
1 - 10 of 12 results
|
V-10G5-1A4-K
OMRON Corporation
|
$3.9270 | Yes | Yes | Obsolete | 10 A | 8 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
V-10G5-1C5-K
OMRON Corporation
|
$3.9925 | Yes | Obsolete | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10 A | 250 V | 1.96 N | 1.5 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||||||
|
V-10G5-1A5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 A | 8 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 1.96 N | 1.5 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
V-10G5-1C25-K
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 A | 8 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 1.96 N | 1.5 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
V-10G5-1B4-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 125 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | .1A@125VDC | 10 A | 250 V | 1.18 N | 1.5 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | NO | SCREW | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||
|
V-10G5-1C24-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 10 A | 8 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||
|
V-10G5-1A4-T-K
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 8 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 150 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||
|
V-10G-5A4-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 10 A | 8 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 0.98 N | 1.2 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||
|
V-10G5-1B5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 125 V | 300000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | .1A@125VDC | 10 A | 250 V | 2.35 N | 1.5 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | NO | SCREW | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||
|
V-10G-5A5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 10 A | 8 V | 300000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 1.96 N | 1.2 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |