Filter Your Search
1 - 9 of 9 results
|
V-15G6-1B5-K
OMRON Corporation
|
$4.9008 | Yes | Yes | Obsolete | 100 mA | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 15A@250VAC | .1A@125VDC | 15 A | 250 V | 1.23 N | 3.3 mm | -25 °C | 80 °C | PANEL MOUNT | 5.6 mm | NO | SCREW | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||
|
V-15G6-1E5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 100 mA | 125 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 15A@250VAC | .1A@125VDC | 15 A | 250 V | 1.23 N | 3.3 mm | -25 °C | 80 °C | PANEL MOUNT | 5.6 mm | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | ||||
|
V-15G6-1A5-T
OMRON Corporation
|
Check for Price | Yes | Active | 15 A | 8 V | 20000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 15A@250VAC | 15A@8VDC | 15 A | 250 V | 0.98 N | 3.3 mm | -25 °C | 150 °C | PANEL MOUNT | 5.6 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||||
|
V-15G6-1A5-T-K
OMRON Corporation
|
Check for Price | Yes | Active | 15 A | 8 V | 20000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 15A@250VAC | 15A@8VDC | 15 A | 250 V | 0.98 N | 3.3 mm | -25 °C | 150 °C | PANEL MOUNT | 5.6 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | ||||
|
V-15G6-1C24-K
OMRON Corporation
|
Check for Price | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 15A@250VAC | 15 A | 250 V | 0.98 N | -25 °C | 80 °C | PANEL MOUNT | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||||||||
|
V-15G6-1C25-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 15 A | 8 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 15A@250VAC | 15A@8VDC | 15 A | 250 V | 1.96 N | 3.3 mm | -25 °C | 80 °C | PANEL MOUNT | 5.6 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | Omron Electronics | ||
|
V-15G-6A5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 15 A | 8 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 15A@250VAC | 15A@8VDC | 15 A | 250 V | 1.96 N | 1.2 mm | -25 °C | 80 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||
|
V-15G6-1C5-K
OMRON Corporation
|
Check for Price | Yes | Active | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 15A@250VAC | 15 A | 250 V | 1.96 N | 3.3 mm | -25 °C | 80 °C | PANEL MOUNT | 5.6 mm | IP40 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 | |||||||
|
V-15G6-1A5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 15 A | 8 V | 100000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE ROLLER LEVER | 15A@250VAC | 15A@8VDC | 15 A | 250 V | 1.96 N | 3.3 mm | -25 °C | 80 °C | PANEL MOUNT | 5.6 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |