Filter Your Search
1 - 3 of 3 results
|
V-165-2C5
OMRON Corporation
|
Check for Price | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||
|
D3V-165-2C5-K
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 16 A | 8 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 16A@250VAC | 16A@8VDC | 16 A | 250 V | 2.35 N | 1.6 mm | -25 °C | 105 °C | PANEL MOUNT | 2.4 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | |||
|
D3V-165-2C5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 16 A | 8 V | 100000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 16A@250VAC | 16A@8VDC | 16 A | 250 V | 2.35 N | 1.6 mm | -25 °C | 105 °C | PANEL MOUNT | 2.4 mm | IP00 | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | Omron Electronics |