Filter Your Search
1 - 3 of 3 results
|
V110B12C200BF3
Vicor Corporation
|
$178.7700 | Yes | Yes | Active | 110 V | 12 V | 154 V | 66 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 | VICOR | ||
|
V110B12C200BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 12 V | 154 V | 66 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | |||
|
V110B12C200BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 110 V | 12 V | 154 V | 66 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 |