Filter Your Search
1 - 3 of 3 results
|
V110C5T75BG2
Vicor Corporation
|
$146.6300 | Yes | Yes | Active | 110 V | 5 V | 154 V | 66 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | ||
|
V110C5T75BG
Vicor Corporation
|
$146.8500 | Yes | Yes | Active | 110 V | 5 V | 154 V | 66 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 | ||
|
V110C5T75BG3
Vicor Corporation
|
$146.9400 | Yes | Yes | Active | 110 V | 5 V | 154 V | 66 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -40 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-7 | 7 | not_compliant | EAR99 |