Filter Your Search
1 - 10 of 98 results
|
V130LA2P
Littelfuse Inc
|
$0.1786 | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 130 V | 11 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 9 mm | 12 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V130LA20APX10
Littelfuse Inc
|
$0.4985 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V130LA20BPX10
Littelfuse Inc
|
$0.4985 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V130LA20BP
Littelfuse Inc
|
$0.5059 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V130LA20APX2855
Littelfuse Inc
|
$0.5485 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V130LA20BPX2855
Littelfuse Inc
|
$0.5485 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||
|
V130LA20AP
Littelfuse Inc
|
$0.5574 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 130 V | 70 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 175 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 23 mm | 26.5 mm | LITTELFUSE INC | Radial, | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V130LA20CP
Littelfuse Inc
|
$0.7111 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | IEC61051-1 | 130 V | 200 J | THROUGH HOLE MOUNT | 85 °C | NO | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | BULK | TIN | RADIAL | WIRE | 20 mm | 20 mm | 7.3 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||
|
V130LA20CPX2855
Littelfuse Inc
|
$0.7315 | Yes | Active | VARISTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V130LA20CPX325
Littelfuse Inc
|
$0.8546 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | IEC61051-1 | 130 V | 200 J | THROUGH HOLE MOUNT | 85 °C | NO | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | BULK | TIN | RADIAL | WIRE | 20 mm | 20 mm | 7.3 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial |