Filter Your Search
1 - 2 of 2 results
|
V23026A1004B201
TE Connectivity
|
$4.5001 | Yes | Obsolete | 24 V | 128 mW | 4.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 5 mA | 18 V | 2.4 V | 24 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 1500 Vrms | 500 Vrms | Random | -0.12 dB | -30 dB | 5 ms | 5 ms | 2.4 ms | 1.75 | UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | GOLD RHODIUM | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.59 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | 0.003500127000254001 inch | 2 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||
|
V23026-A1004-B201
Infineon Technologies AG
|
Check for Price | Obsolete | POWER/SIGNAL RELAY | INFINEON TECHNOLOGIES AG | compliant | EAR99 |