Filter Your Search
1 - 2 of 2 results
|
V23026C1055B201
TE Connectivity
|
$8.4500 | Yes | Yes | Obsolete | 37 mW | 61 Ω | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 4 mA | 1.125 V | 150 mV | 1.5 V | 1A@150VAC | 1A@125VDC | -1.9 dB | -18 dB | 1 ms | 1 ms | 2 ms | 1.75 | CSA; UL | -40 °C | 70 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | TUBE | 1 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.6 mm | 6.9 mm | 13 mm | 13mm X 7.6mm X 6.9mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||
|
V23026C1055B201
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 38 mW | 2.16 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 100000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | 4 mA | 1.125 V | 150 mV | 9 V | 1A@150VAC | 1A@125VDC | -1.9 dB | -18 dB | 1 ms | 1 ms | 2 ms | 1.75 | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | IP67 | NO | SOLDER | 7.6 mm | 6.9 mm | 13 mm | 13mm X 7.6mm X 6.9mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |