Filter Your Search
1 - 1 of 1 results
|
V23061A1009A602
TE Connectivity
|
$5.4180 | Yes | Obsolete | 220 mW | 8.79 kΩ | 8 A | 8 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 33.6 V | 4.8 V | 48 V | UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10 mm | 15 mm | 28.6 mm | 28.6mm x 10mm x 15mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |