Filter Your Search
1 - 1 of 1 results
|
V23074A1001A403
TE Connectivity
|
$7.2521 | Yes | Active | 12 V | 1.2 W | 119 Ω | 30 A | 12 V | 30 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 7.2 V | 1.6 V | 12 V | 500 Vrms | 500 Vrms | Random | 105 °C | 125 °C | SILVER ALLOY | PANEL MOUNT | 5 | 1 FORM C | NO | SNAP-ON | 15.5 mm | 25.4 mm | 23 mm | 23mm x 15.5mm x 25.4mm | 0.011000762001524004 inch | 16 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |