Filter Your Search
1 - 4 of 4 results
|
V23079A1008B301
TE Connectivity
|
$2.7618 | Yes | Active | 807 mW | 64 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 2.25 V | 300 mV | 24 V | 3 V | 2A@250VAC | 2A@220VDC | 1500 Vrms | 1000 Vrms | -0.27 dB | 1 GΩ | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 9.8 mm | 14.5 mm | 15mm X 7.5mm X 9.9mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | |||||
|
V23079A1008B301
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 140 mW | 64.3 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 47 mA | 2.25 V | 300 mV | 3 V | 2A@250VAC | 2A@220VDC | -0.27 dB | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX; TUBE | IP67 | NO | SOLDER | 7.5 mm | 9.9 mm | 15 mm | 15mm X 7.5mm X 9.9mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity | ||||||||||||
|
V23079-A1008-B301
TE Connectivity
|
Check for Price | Yes | Yes | Active | 140 mW | 64.3 Ω | MOMENTARY | RF RELAY | V23079 | DC | 47 mA | 2.25 V | 300 mV | 3 V | DC | THROUGH HOLE-STRAIGHT MOUNT | NO | NOT SPECIFIED | SOLDER | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
V23079-A1008-B301
Infineon Technologies AG
|
Check for Price | Obsolete | RF RELAY | INFINEON TECHNOLOGIES AG | compliant | EAR99 |