Parametric results for: V23079G2003B301 (ALTERNATE: 5-1393789-1) under RF Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: v23079g2003b301
Select parts from the table below to compare.
Compare
Compare
V23079G2003B301
TE Connectivity
$1.7187 Yes Active 12 V 893 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 12 mA 9 V 1.2 V 12 V 62.5VA@250VAC 2A@250VAC 60W@220VDC 2A@220VDC 50 mΩ 1500 Vrms 1000 Vrms Random -0.27 dB 1 GΩ -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC GOLD GOLD PANEL MOUNT 10 TR 2 FORM C IP67 NO SOLDER/QUICK CONNECT 7.2 mm 9.9 mm 14.6 mm 15mm x 7.5mm x 9.9mm 2.8 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50 TE Connectivity
V23079G2003B301
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 140 mW 1.029 kΩ 2 A 250 V 220 V 2 A 100 MHz 900 MHz 200000 Cycle(s) DPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 12 mA 9 V 1.2 V 12 V 2A@250VAC 2A@220VDC -0.27 dB -20.7 dB 8 ms 9 ms 17 ms 1.4 CSA; UL -40 °C 85 °C AC/DC SURFACE MOUNT-STRAIGHT TAPE AND REEL IP67 NO SOLDER 7.5 mm 9.9 mm 15 mm 15mm X 7.5mm X 9.9mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity