Filter Your Search
1 - 2 of 2 results
|
V23079J1111B301
TE Connectivity
|
Check for Price | Yes | Active | 4.5 V | 140 mW | 289 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 16 mA | 3.375 V | 450 mV | 12 V | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | -0.27 dB | 1000 GΩ | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | IP67 | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 15mm X 7.5mm X 10.4mm | 2.8 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ||
|
V23079J1111B301
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 70 mW | 289 Ω | 2 A | 250 V | 220 V | 2 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | LATCHED | RF RELAY | DC | 16 mA | 3.375 V | 450 mV | 4.5 V | 2A@250VAC | 2A@220VDC | -0.27 dB | -20.7 dB | 8 ms | 8 ms | 16 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP67 | NO | SOLDER | 7.5 mm | 10.4 mm | 15 mm | 15mm X 7.5mm X 10.4mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |