Filter Your Search
1 - 4 of 4 results
|
V23100V4015A
TE Connectivity
|
$8.0946 | Yes | Active | 112 mW | 2 kΩ | 1 A | 200 V | 24 V | 1 A | SPST | MOMENTARY | DRY REED RELAY | DC | 8 mA | 100 V | 100 V | 1500 Vrms | 250 Vrms | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 7.5mm x 5.7mm | 1.4 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
V23100V4015A010
TE Connectivity
|
$8.8212 | Yes | Active | 112 mW | 2 kΩ | 1 A | 200 V | 24 V | 1 A | SPST | MOMENTARY | DRY REED RELAY | DC | 8 mA | 100 V | 100 V | 1500 Vrms | 250 Vrms | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 7.5mm x 5.7mm | 1.4 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
V23100V4015A011
TE Connectivity
|
Check for Price | Yes | Obsolete | 112 mW | 2 kΩ | 1 A | 200 V | 24 V | 1 A | SPST | MOMENTARY | DRY REED RELAY | DC | 8 mA | 100 V | 100 V | UL | -40 °C | 85 °C | AC/DC | RUTHENIUM | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 6.4 mm | 5.1 mm | 19.3 mm | 19.3mm x 7.5mm x 5.7mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||
|
V23100V4015A10
TE Connectivity
|
Check for Price | Yes | Active | 112 mW | 2 kΩ | 1 A | 200 V | 24 V | 1 A | DRY REED RELAY | DC | 100 V | 100 V | 1500 Vrms | 250 Vrms | -40 °C | 85 °C | RUTHENIUM | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 6.4 mm | 5.1 mm | 19.3 mm | 1.4 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |