Parametric results for: V23105-A5005-201 under RF Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: v23105a5005
Select parts from the table below to compare.
Compare
Compare
V23105A5005A201
TE Connectivity
$2.3251 Yes Obsolete 24 V 150 mW 3.84 kΩ 3 A 250 V 220 V 3 A 100000 Cycle(s) DPDT MOMENTARY RF RELAY AC/DC 6 mA 19.2 V 1.2 V 24 V 3A@250VAC 3A@220VDC 100 mΩ Random 1 GΩ 6 ms 4 ms CSA; UL -40 °C 85 °C AC/DC Silver Nickel GOLD PANEL MOUNT 8 BOX; TUBE 2 FORM C NO SOLDER/QUICK CONNECT 10 mm 11 mm 20.2 mm 20.3mm x 10.1mm x 11.4mm 0.003200406400812802 inch TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
V23105-A5005A201
TE Connectivity
Check for Price Active 150 mW 3.48 kΩ 3 A 250 V 220 V 3 A 100 MHz 900 MHz 300000 Cycle(s) DPDT MOMENTARY RF RELAY V23105 DC 6 mA 19.2 V 1.2 V 24 V 3A@250VAC 3A@220VDC -0.27 dB -20.7 dB 10 ms 10 ms 20 ms 1.4 CSA; UL -25 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT IP67 NO NOT SPECIFIED SOLDER 10.1 mm 11.43 mm 20.3 mm 20.3mm X 10.1mm X 11.43mm TE CONNECTIVITY LTD unknown