Filter Your Search
1 - 1 of 1 results
|
V23134A1052C643
TE Connectivity
|
$11.7019 | Yes | Active | 12 V | 1.6 W | 90 Ω | 60 A | 12 V | 60 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 133 mA | 12 V | 60A@12VDC | 500 Vrms | 500 Vrms | Random | 105 °C | 125 °C | DC | SILVER ALLOY | PANEL MOUNT | 1 FORM C | RT1 | NO | SOLDER/QUICK CONNECT | 25.9 mm | 24.9 mm | 25.9 mm | 25.9mm x 25.9mm x 24.9mm | 35 g | TE CONNECTIVITY LTD | compliant | TE Connectivity |