Filter Your Search
1 - 10 of 60 results
|
V24A15M400B2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V24A15M400BL3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V24A15M400BK
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDFM-P9 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | ||||||||
|
V24A15M400BS
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V24A15M400BN3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 400 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V24A15M100AL
Vicor Corporation
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XUFM-P7 | Not Qualified | 100 °C | -55 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | UPPER | VICOR CORP | , | unknown | EAR99 | |||||||||||||
|
V24A15M300B2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V24A15M400AL3
Vicor Corporation
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.06 % | 1 | HYBRID | 400 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||||
|
V24A15M300BK2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | ||||||||
|
V24A15M400AN
Vicor Corporation
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.06 % | 1 | HYBRID | 400 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 |