Filter Your Search
1 - 10 of 117 results
|
V24B12E200BL3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||
|
V24B12E150BS3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||||
|
V24B12E200BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||
|
V24B12E200B
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||||
|
V24B12E150BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||||||
|
V24B12E2502
Vicor Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VICOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
V24B12E200S3
Vicor Corporation
|
Check for Price | Active | 24 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 | |||||||
|
V24B12E150BN3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||||||
|
V24B12E250BK2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 250 W | R-XDFM-P9 | e4 | 100 °C | -10 °C | 260 | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||
|
V24B12E250F
Vicor Corporation
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | VICOR CORP | compliant | EAR99 |