Filter Your Search
1 - 10 of 18 results
|
V24C12T300BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | ROHS COMPLIANT PACKAGE-9 | 9 | not_compliant | EAR99 | ||
|
V24C12T300B3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | BRIGHT TIN LEAD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | ||||||
|
V24C12T300BS2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||
|
V24C12T300BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
V24C12T300BG
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | ROHS COMPLIANT PACKAGE-9 | 9 | not_compliant | EAR99 | ||
|
V24C12T300B2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | BRIGHT TIN LEAD | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | |||||
|
V24C12T300BL
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | BRIGHT TIN LEAD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | ||||||
|
V24C12T300BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | MODULE | ROHS COMPLIANT PACKAGE-9 | 9 | not_compliant | EAR99 | ||
|
V24C12T300BS
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||
|
V24C12T300BN3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 |