Filter Your Search
1 - 10 of 186 results
|
V24C15C150G
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e4 | 100 °C | -20 °C | 260 | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||
|
V24C15C050BN
Vicor Corporation
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | compliant | EAR99 | |||||||||||||||
|
V24C15C1502
Vicor Corporation
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||
|
V24C15C300BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | ||||||||||||
|
V24C15C300BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | ||||||||||||
|
V24C15C50BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 4.5 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | 0.07072 Vrms | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 7 | |||||
|
V24C15C50L
Vicor Corporation
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||
|
V24C15C300BN3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 300 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||||||||||||
|
V24C15C100AN
Vicor Corporation
|
Check for Price | Obsolete | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.06 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P7 | Not Qualified | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | ||||||||||||||||||
|
V24C15C100S3
Vicor Corporation
|
Check for Price | Active | 24 V | 15 V | 36 V | 18 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | 100 °C | -20 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 |