Filter Your Search
1 - 3 of 3 results
|
V24C36E050BS
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | compliant | EAR99 | ||
|
V24C36E050BS3
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | compliant | EAR99 | ||
|
V24C36E050BS2
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | compliant | EAR99 |