Parametric results for: V24C3T75BS under Power Supply Modules

Filter Your Search

1 - 10 of 1,521 results

|
-
-
-
-
-
-
Manufacturer Part Number: v24c3
Select parts from the table below to compare.
Compare
Compare
V24C3V3E50B
Vicor Corporation
$93.7300 No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 20.6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79.2 % 0.2 % 0.2 % 1 106.1 Vrms HYBRID OTHER 50 W R-XDFM-P7 e0 Not Qualified UL, CSA, TUV 100 °C -10 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP PACKAGE-7 not_compliant EAR99
V24C36T50BN2
Vicor Corporation
$108.8100 No No Active 24 V 36 V 36 V 18 V 3.6 V 39.6 V 1.88 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 85 % 0.2 % 0.2 % 1 0.0121 Vrms HYBRID INDUSTRIAL 50 W R-XDFM-P7 e4 Not Qualified UL, CSA, TUV 100 °C -40 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP , not_compliant EAR99
V24C3V3C75BS
Vicor Corporation
$127.1200 No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 30.7 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79 % 0.2 % 0.4 % 1 0.0618 Vrms HYBRID OTHER 75 W R-XDFM-P7 e4 Not Qualified UL, CSA, TUV 100 °C -20 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP PACKAGE-7 not_compliant EAR99
V24C36C50BL
Vicor Corporation
$128.6222 No No Active 24 V 36 V 36 V 18 V 3.6 V 39.6 V 1.88 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 85 % 0.2 % 0.2 % 1 0.0121 Vrms HYBRID OTHER 50 W R-XDFM-P7 e0 Not Qualified UL, CSA, TUV 100 °C -20 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP PACKAGE-7 not_compliant EAR99 VICOR
V24C3V3C50BL
Vicor Corporation
$130.0584 No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 20.6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79.2 % 0.2 % 0.2 % 1 106.1 Vrms HYBRID OTHER 50 W R-XDFM-P7 e0 Not Qualified UL, CSA, TUV 100 °C -20 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP , not_compliant EAR99
V24C3V3T50BL
Vicor Corporation
$136.1900 No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 20.6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79.2 % 0.2 % 0.2 % 1 106.1 Vrms HYBRID INDUSTRIAL 50 W R-XDFM-P7 e0 Not Qualified UL, CSA, TUV 100 °C -40 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP , not_compliant EAR99 VICOR
V24C3V3E50BL3
Vicor Corporation
$136.3500 No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 20.6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79.2 % 0.2 % 0.2 % 1 106.1 Vrms HYBRID OTHER 50 W R-XDFM-P7 e0 Not Qualified UL, CSA, TUV 100 °C -10 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP PACKAGE-7 not_compliant EAR99
V24C3V3T50BL2
Vicor Corporation
$136.7600 No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 20.6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79.2 % 0.2 % 0.2 % 1 HYBRID INDUSTRIAL 50 W R-XDFM-P7 e0 Not Qualified UL, CSA, TUV 100 °C -40 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP , not_compliant EAR99
V24C3V3C50BL2
Vicor Corporation
$136.7600 No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 20.6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79.2 % 0.2 % 0.2 % 1 106.1 Vrms HYBRID OTHER 50 W R-XDFM-P7 e0 Not Qualified UL, CSA, TUV 100 °C -20 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP , not_compliant EAR99
V24C3V3E50BL2
Vicor Corporation
$136.7600 No No Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 20.6 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 79.2 % 0.2 % 0.2 % 1 106.1 Vrms HYBRID OTHER 50 W R-XDFM-P7 e0 Not Qualified UL, CSA, TUV 100 °C -10 °C 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 36.83 mm 57.91 mm VICOR CORP PACKAGE-7 not_compliant EAR99